



A-DS 50 PP/Z | |
|---|---|
DigiKey Part Number | AE10993-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 50 PP/Z |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 50 PP/Z Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -20°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 74,16200 Kč | 741,62 Kč |
| 40 | 67,24325 Kč | 2 689,73 Kč |
| 80 | 64,03163 Kč | 5 122,53 Kč |
| 120 | 62,22408 Kč | 7 466,89 Kč |
| 280 | 58,61289 Kč | 16 411,61 Kč |
| 520 | 56,10892 Kč | 29 176,64 Kč |
| 1 000 | 53,58028 Kč | 53 580,28 Kč |
| 2 520 | 50,20101 Kč | 126 506,55 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |












