50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Receptacle, Female Sockets Connector
A-DF 50 LL/Z
A-DF 50 LL/Z

A-DF 50 LL/Z

DigiKey Part Number
AE11066-ND
Manufacturer
Manufacturer Product Number
A-DF 50 LL/Z
Description
CONN D-SUB RCPT 50POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
White
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
5 (DD, D)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,32800 Kč533,28 Kč
4048,35350 Kč1 934,14 Kč
8046,04375 Kč3 683,50 Kč
12044,74375 Kč5 369,25 Kč
28042,14600 Kč11 800,88 Kč
52040,34456 Kč20 979,17 Kč
1 00038,52595 Kč38 525,95 Kč
2 52036,09574 Kč90 961,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč