
6260-0101-05 | |
|---|---|
DigiKey Part Number | 4414-6260-0101-05-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0101-05 |
Description | D-SUB BACKSHELL, 50-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0101-05 Models |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Polyamide (PA), Nylon |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 48,38500 Kč | 483,85 Kč |
| 25 | 45,34800 Kč | 1 133,70 Kč |
| 50 | 43,18340 Kč | 2 159,17 Kč |
| 100 | 41,12080 Kč | 4 112,08 Kč |
| 250 | 38,54432 Kč | 9 636,08 Kč |
| 500 | 36,70442 Kč | 18 352,21 Kč |
| 1 000 | 34,95298 Kč | 34 952,98 Kč |
| 2 500 | 32,76608 Kč | 81 915,20 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |






