
PCL-10137-2E | |
|---|---|
DigiKey Part Number | 2084-PCL-10137-2E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10137-2E |
Description | CABLE ASSY DB37 SHLD 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Advantech Corporation | Type DB37 |
Packaging Box | Number of Positions 37 |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Plug, Male Pins | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |




