
PCI-1750-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1750-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1750-BE |
Description | CARD COUNTER/TIMER PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCI D-Sub |
Datasheet | Datasheet |
EDA/CAD Models | PCI-1750-BE Models |
Category | Front Connection D-Sub |
Manufacturer Advantech Corporation | Number of Inputs and Type 16 - Digital |
Packaging Box | Input Range 2 ~ 5V |
Part Status Active | Number of Outputs and Type 16 - Digital |
Function Counter/Timer | Output Range 5 ~ 40V |
Type DAQ Device | Counter/Timers 1 |
Bus Connection PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 674,65000 Kč | 3 674,65 Kč |
| Unit Price without VAT: | 3 674,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 446,32650 Kč |





