
PCL-10137-3E | |
|---|---|
DigiKey Part Number | 2084-PCL-10137-3E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10137-3E |
Description | DB-37 SHIELDED CABLE, 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Advantech Corporation | Number of Positions 37 |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,44000 Kč | 661,44 Kč |
| Unit Price without VAT: | 661,44000 Kč |
|---|---|
| Unit Price with VAT: | 800,34240 Kč |


