


DMC-37MF-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-37MF-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-37MF-10B |
Description | RS449 DB37/37 M/F SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Beige 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Series | Shielding Shielded |
Packaging Retail Package | Color Beige |
Part Status Active | Usage RS-449 Serial Cable |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,49000 Kč | 477,49 Kč |
| 10 | 453,55700 Kč | 4 535,57 Kč |
| 50 | 429,82900 Kč | 21 491,45 Kč |
| 100 | 405,89130 Kč | 40 589,13 Kč |
| 250 | 381,95364 Kč | 95 488,41 Kč |
| 500 | 358,22588 Kč | 179 112,94 Kč |
| Unit Price without VAT: | 477,49000 Kč |
|---|---|
| Unit Price with VAT: | 577,76290 Kč |




