


CS-DSSMDB9MM0-005 | |
|---|---|
DigiKey Part Number | CS-DSSMDB9MM0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB9MM0-005 |
Description | CABLE ASSY DB09 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Amphenol Cables on Demand | Number of Positions 9 |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 224,78400 Kč | 2 247,84 Kč |
| 25 | 210,69400 Kč | 5 267,35 Kč |
| 50 | 200,63580 Kč | 10 031,79 Kč |
| 100 | 191,06080 Kč | 19 106,08 Kč |
| 250 | 179,10456 Kč | 44 776,14 Kč |
| 500 | 170,56424 Kč | 85 282,12 Kč |
| 1 000 | 162,43339 Kč | 162 433,39 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |








