


CS-DSSMDB25MM-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB25MM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB25MM-002.5 |
Description | CABLE ASSY DB25 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Amphenol Cables on Demand | Length 2.50' (762.00mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 286,62300 Kč | 2 866,23 Kč |
| 25 | 268,67360 Kč | 6 716,84 Kč |
| 50 | 255,84800 Kč | 12 792,40 Kč |
| 100 | 243,63980 Kč | 24 363,98 Kč |
| 250 | 228,39776 Kč | 57 099,44 Kč |
| 500 | 217,50694 Kč | 108 753,47 Kč |
| 1 000 | 207,14086 Kč | 207 140,86 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |











