
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Packaging Bag | Contact Type Signal |
Part Status Active | Flange Feature Mating Side, Female Screwlock (4-40) |
Connector Style | Termination Terminal Block |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Voltage Rating 1000VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| 10 | 624,46000 Kč | 6 244,60 Kč |
| 25 | 585,37400 Kč | 14 634,35 Kč |
| 50 | 557,45080 Kč | 27 872,54 Kč |
| 100 | 530,86510 Kč | 53 086,51 Kč |
| 250 | 497,66940 Kč | 124 417,35 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |










