Connector Cap (Cover) For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGB25FT-CVR

DigiKey Part Number
5073-DGB25FT-CVR-ND
Manufacturer
Manufacturer Product Number
DGB25FT-CVR
Description
COVER FOR DGB25FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors, Female
Features
-
Number of Positions
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10152,46600 Kč1 524,66 Kč
25142,91240 Kč3 572,81 Kč
50136,08380 Kč6 804,19 Kč
100129,58920 Kč12 958,92 Kč
250121,47848 Kč30 369,62 Kč
500115,68428 Kč57 842,14 Kč
1 000110,16874 Kč110 168,74 Kč
Manufacturers Standard Package
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč