Connector Cap (Cover) For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGB25MT1-CVR

DigiKey Part Number
5073-DGB25MT1-CVR-ND
Manufacturer
Manufacturer Product Number
DGB25MT1-CVR
Description
COVER FOR DGB25MT1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10158,55600 Kč1 585,56 Kč
25148,62400 Kč3 715,60 Kč
50141,52660 Kč7 076,33 Kč
100134,77360 Kč13 477,36 Kč
250126,33740 Kč31 584,35 Kč
500120,31182 Kč60 155,91 Kč
1 000114,57538 Kč114 575,38 Kč
Manufacturers Standard Package
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč