


CS-DSSMDB15MM-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB15MM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB15MM-002.5 |
Description | CABLE ASSY DB15 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 265,47800 Kč | 2 654,78 Kč |
| 25 | 248,85160 Kč | 6 221,29 Kč |
| 50 | 236,96660 Kč | 11 848,33 Kč |
| 100 | 225,66130 Kč | 22 566,13 Kč |
| 250 | 211,54392 Kč | 52 885,98 Kč |
| 500 | 201,45734 Kč | 100 728,67 Kč |
| 1 000 | 191,85474 Kč | 191 854,74 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |








