


CS-DSSMDB15MM-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB15MM-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB15MM-005 |
Description | CABLE ASSY DB15 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 284,25000 Kč | 2 842,50 Kč |
| 25 | 266,43960 Kč | 6 660,99 Kč |
| 50 | 253,72300 Kč | 12 686,15 Kč |
| 100 | 241,61560 Kč | 24 161,56 Kč |
| 250 | 226,50040 Kč | 56 625,10 Kč |
| 500 | 215,70070 Kč | 107 850,35 Kč |
| 1 000 | 205,42070 Kč | 205 420,70 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |




