D-Sub Cable Assembly DB15 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM15MM-1

DigiKey Part Number
5073-CSM15MM-1-ND
Manufacturer
Manufacturer Product Number
CSM15MM-1
Description
CABLE DB15M/M MOLDED 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
1.00' (304.80mm)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Gray
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 871
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
10107,21600 Kč1 072,16 Kč
25100,49640 Kč2 512,41 Kč
5095,70040 Kč4 785,02 Kč
10091,12920 Kč9 112,92 Kč
25085,42492 Kč21 356,23 Kč
50081,35004 Kč40 675,02 Kč
1 00077,46981 Kč77 469,81 Kč
2 50072,62604 Kč181 565,10 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč