D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSSMDB9MF0-005

DigiKey Part Number
CS-DSSMDB9MF0-005-ND
Manufacturer
Manufacturer Product Number
CS-DSSMDB9MF0-005
Description
CABLE ASSY DB09 SHLD GRAY 1.52M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
Amphenol Cables on Demand
Number of Positions
9
Packaging
Bulk
Length
5.00' (1.52m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,78000 Kč262,78 Kč
10223,25800 Kč2 232,58 Kč
25209,26400 Kč5 231,60 Kč
50199,27440 Kč9 963,72 Kč
100189,76420 Kč18 976,42 Kč
250177,88908 Kč44 472,27 Kč
500169,40672 Kč84 703,36 Kč
1 000161,33106 Kč161 331,06 Kč
Manufacturers Standard Package
Unit Price without VAT:262,78000 Kč
Unit Price with VAT:317,96380 Kč