
CN-DSUBHD15SK-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUBHD15SK-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUBHD15SK-000 |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 50 | 40,25740 Kč | 2 012,87 Kč |
| 100 | 38,33180 Kč | 3 833,18 Kč |
| 250 | 35,93176 Kč | 8 982,94 Kč |
| 500 | 34,21624 Kč | 17 108,12 Kč |
| 1 000 | 32,58344 Kč | 32 583,44 Kč |
| 2 500 | 30,54478 Kč | 76 361,95 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |






