Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N30E900000 | |
|---|---|
DigiKey Part Number | 6022-N30E900000-ND |
Manufacturer | |
Manufacturer Product Number | N30E900000 |
Description | 9P DIECAST D-SUB HOOD NI 90 LOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | N30E900000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N30E900000T1 | Northern Technologies | 286 | 6022-N30E900000T1-ND | 6,25000 Kč | Parametric Equivalent |
| 1060-0135-01 | Encitech Connectors AB | 713 | 4414-1060-0135-01-ND | 6,65000 Kč | Parametric Equivalent |
| 6560-0501-01 | Encitech Connectors AB | 790 | 4414-6560-0501-01-ND | 6,48000 Kč | Parametric Equivalent |
| 8655GMES3C11KLF | Amphenol CS (FCI) | 485 | 609-8655GMES3C11KLF-ND | 8,70000 Kč | Parametric Equivalent |
| 962-009-030R121 | NorComp Inc. | 140 | NOR1822-ND | 7,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,54200 Kč | 1 195,42 Kč |
| 25 | 112,04520 Kč | 2 801,13 Kč |
| 50 | 106,69500 Kč | 5 334,75 Kč |
| 200 | 96,75250 Kč | 19 350,50 Kč |
| 400 | 92,13660 Kč | 36 854,64 Kč |
| 600 | 89,53932 Kč | 53 723,59 Kč |
| 1 000 | 86,37296 Kč | 86 372,96 Kč |
| 2 600 | 80,74878 Kč | 209 946,83 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |
























