
MHDCMR9-DB9S-K | |
|---|---|
DigiKey Part Number | 4672-MHDCMR9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR9-DB9S-K |
Description | 9 WAY D-SUB HOOD DIE CAST SIDE E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDCMR09-ULP | MH Connectors | 488 | 4672-MHDCMR09-ULP-ND | 226,15000 Kč | Parametric Equivalent |
| 1060-0135-01 | Encitech Connectors AB | 713 | 4414-1060-0135-01-ND | 164,41000 Kč | Parametric Equivalent |
| 6560-0501-01 | Encitech Connectors AB | 790 | 4414-6560-0501-01-ND | 160,00000 Kč | Parametric Equivalent |
| 8655GMES3C11KLF | Amphenol CS (FCI) | 485 | 609-8655GMES3C11KLF-ND | 215,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 89,43000 Kč | 894,30 Kč |
| 25 | 83,82400 Kč | 2 095,60 Kč |
| 50 | 79,82180 Kč | 3 991,09 Kč |
| 100 | 76,00860 Kč | 7 600,86 Kč |
| 300 | 70,33980 Kč | 21 101,94 Kč |
| 500 | 67,85084 Kč | 33 925,42 Kč |
| 1 000 | 64,61442 Kč | 64 614,42 Kč |
| 2 500 | 60,57344 Kč | 151 433,60 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |











