
MHDCMR09-ULP | |
|---|---|
DigiKey Part Number | 4672-MHDCMR09-ULP-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR09-ULP |
Description | 9 WAY D-SUB HOOD DIE CAST SIDE E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 10 | 192,11100 Kč | 1 921,11 Kč |
| 25 | 180,07880 Kč | 4 501,97 Kč |
| 50 | 171,48220 Kč | 8 574,11 Kč |
| 100 | 163,29930 Kč | 16 329,93 Kč |
| 300 | 151,12470 Kč | 45 337,41 Kč |
| 500 | 145,77904 Kč | 72 889,52 Kč |
| 1 000 | 138,82954 Kč | 138 829,54 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |








