
1060-0135-01 | |
|---|---|
DigiKey Part Number | 4414-1060-0135-01-ND |
Manufacturer | |
Manufacturer Product Number | 1060-0135-01 |
Description | D-SUB BACKSHELL, 9-WAY, FULL MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1060-0135-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 133,00100 Kč | 1 330,01 Kč |
| 25 | 124,66920 Kč | 3 116,73 Kč |
| 50 | 118,71420 Kč | 5 935,71 Kč |
| 100 | 113,04690 Kč | 11 304,69 Kč |
| 250 | 105,97188 Kč | 26 492,97 Kč |
| 500 | 100,91722 Kč | 50 458,61 Kč |
| 1 000 | 96,10533 Kč | 96 105,33 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |





