
8655GMES3C11KLF | |
|---|---|
DigiKey Part Number | 609-8655GMES3C11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655GMES3C11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655GMES3C11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 182,80900 Kč | 1 828,09 Kč |
| 25 | 171,35200 Kč | 4 283,80 Kč |
| 50 | 163,16700 Kč | 8 158,35 Kč |
| 100 | 155,38100 Kč | 15 538,10 Kč |
| 250 | 145,65640 Kč | 36 414,10 Kč |
| 500 | 138,70984 Kč | 69 354,92 Kč |
| 1 000 | 132,09716 Kč | 132 097,16 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |




