
ACOV-SUB-09MB3 | |
|---|---|
DigiKey Part Number | AE11404-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB3 |
Description | CONN BACKSHELL 9P 90DEG SHLD SLV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 227,36600 Kč | 2 273,66 Kč |
| 25 | 213,12960 Kč | 5 328,24 Kč |
| 50 | 202,95400 Kč | 10 147,70 Kč |
| 100 | 193,26770 Kč | 19 326,77 Kč |
| 250 | 181,17496 Kč | 45 293,74 Kč |
| 500 | 172,53594 Kč | 86 267,97 Kč |
| 1 000 | 164,31145 Kč | 164 311,45 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |

