
10-05242 | |
|---|---|
DigiKey Part Number | 839-10-05242-ND |
Manufacturer | |
Manufacturer Product Number | 10-05242 |
Description | CBL ASSY PLUG-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,50100 Kč | 1 595,01 Kč |
| 25 | 149,50560 Kč | 3 737,64 Kč |
| 50 | 142,36220 Kč | 7 118,11 Kč |
| 160 | 131,14694 Kč | 20 983,51 Kč |
| 320 | 124,89084 Kč | 39 965,07 Kč |
| 640 | 118,93464 Kč | 76 118,17 Kč |
| 1 120 | 114,33523 Kč | 128 055,46 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |










