



10-00123 | |
|---|---|
DigiKey Part Number | 839-10-00123-ND |
Manufacturer | |
Manufacturer Product Number | 10-00123 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,83300 Kč | 1 168,33 Kč |
| 25 | 109,50040 Kč | 2 737,51 Kč |
| 50 | 104,27180 Kč | 5 213,59 Kč |
| 200 | 94,55400 Kč | 18 910,80 Kč |
| 400 | 90,04310 Kč | 36 017,24 Kč |
| 600 | 87,50497 Kč | 52 502,98 Kč |
| 1 000 | 84,41007 Kč | 84 410,07 Kč |
| 2 600 | 78,91380 Kč | 205 175,88 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |










