


10-00124 | |
|---|---|
DigiKey Part Number | 839-10-00124-ND |
Manufacturer | |
Manufacturer Product Number | 10-00124 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,54400 Kč | 1 065,44 Kč |
| 25 | 99,85800 Kč | 2 496,45 Kč |
| 50 | 95,09160 Kč | 4 754,58 Kč |
| 200 | 86,22830 Kč | 17 245,66 Kč |
| 400 | 82,11425 Kč | 32 845,70 Kč |
| 600 | 79,80010 Kč | 47 880,06 Kč |
| 1 000 | 76,97720 Kč | 76 977,20 Kč |
| 2 600 | 71,96483 Kč | 187 108,56 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |











