


10-00122 | |
|---|---|
DigiKey Part Number | 839-10-00122-ND |
Manufacturer | |
Manufacturer Product Number | 10-00122 |
Description | CBL ASSY 2.5MM PLG-PLG FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension, Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,46400 Kč | 1 414,64 Kč |
| 25 | 132,59800 Kč | 3 314,95 Kč |
| 50 | 126,26520 Kč | 6 313,26 Kč |
| 200 | 114,50210 Kč | 22 900,42 Kč |
| 400 | 109,03948 Kč | 43 615,79 Kč |
| 600 | 105,96675 Kč | 63 580,05 Kč |
| 1 000 | 102,21952 Kč | 102 219,52 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |











