
50-00011 | |
|---|---|
DigiKey Part Number | 839-50-00011-ND |
Manufacturer | |
Manufacturer Product Number | 50-00011 |
Description | CONN PLUG 5.5X2.5MM LOCK STYLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | 5/16"-32 | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 35,40280 Kč | 885,07 Kč |
| 50 | 33,71020 Kč | 1 685,51 Kč |
| 100 | 32,09750 Kč | 3 209,75 Kč |
| 250 | 30,08676 Kč | 7 521,69 Kč |
| 500 | 28,65052 Kč | 14 325,26 Kč |
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 3 000 | 25,24947 Kč | 75 748,41 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











