



30-00004 | |
|---|---|
DigiKey Part Number | 839-30-00004-ND 839-30-00004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00004 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up, Shielded Wire 41/34 Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 5 | 73,41000 Kč | 367,05 Kč |
| 10 | 69,90200 Kč | 699,02 Kč |
| 25 | 65,51360 Kč | 1 637,84 Kč |
| 50 | 62,34300 Kč | 3 117,15 Kč |
| 100 | 59,30680 Kč | 5 930,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 25,94803 Kč | 7 914,15 Kč |
| 610 | 24,66818 Kč | 15 047,59 Kč |
| 915 | 23,94391 Kč | 21 908,68 Kč |
| 1 525 | 23,74881 Kč | 36 216,94 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




