



30-00335 | |
|---|---|
DigiKey Part Number | 839-30-00335-ND 839-30-00335-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00335 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 41/34 Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 5 | 53,79600 Kč | 268,98 Kč |
| 10 | 51,21400 Kč | 512,14 Kč |
| 25 | 48,00160 Kč | 1 200,04 Kč |
| 50 | 45,69160 Kč | 2 284,58 Kč |
| 100 | 43,47220 Kč | 4 347,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 25,94803 Kč | 7 914,15 Kč |
| 610 | 24,66818 Kč | 15 047,59 Kč |
| 915 | 23,94391 Kč | 21 908,68 Kč |
| 1 525 | 23,74881 Kč | 36 216,94 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



