18 AWG Hook-Up, Shielded Wire 41/34 Black 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up, Shielded Wire 41/34 Black 300V 3.28' (1.00m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize an 18 Gauge UL 1185 Wire

30-00335

DigiKey Part Number
T1248-1-ND
Manufacturer
Manufacturer Product Number
30-00335
Description
HOOK-UP STRND 18AWG BLACK 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 41/34 Black 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG BLACK
In-Stock: 4473
Unit Price: 60,26000 Kč
HOOK-UP STRND 18AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 16.40'
In-Stock: 0
Unit Price: