



30-00336 | |
|---|---|
DigiKey Part Number | 839-30-00336-ND 839-30-00336-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00336 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up, Shielded Wire 41/34 White 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 5 | 52,74600 Kč | 263,73 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 25 | 47,06920 Kč | 1 176,73 Kč |
| 50 | 44,80140 Kč | 2 240,07 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 25,32702 Kč | 7 724,74 Kč |
| 610 | 24,07851 Kč | 14 687,89 Kč |
| 915 | 23,37203 Kč | 21 385,41 Kč |
| 1 525 | 23,13980 Kč | 35 288,19 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |






