



30-00336 | |
|---|---|
DigiKey Part Number | T1249-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00336 |
Description | HOOK-UP STRND 18AWG WHITE 98.43' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 41/34 White 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.134" (3.40mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Discontinued at DigiKey | Length 98.43' (30.00m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -20°C ~ 80°C |
Conductor Strand 41/34 | Jacket Color |
Conductor Material | Ratings UL Style 1185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,49000 Kč | 1 529,49 Kč |
| 5 | 1 251,39600 Kč | 6 256,98 Kč |
| 10 | 973,32000 Kč | 9 733,20 Kč |
| Unit Price without VAT: | 1 529,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,68290 Kč |


