18 AWG Hook-Up, Shielded Wire 41/34 White 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up, Shielded Wire 41/34 White 300V 3.28' (1.00m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Compare Tensility 18 and 26 Gauge UL 1185 Wire

30-00336

DigiKey Part Number
T1249-1-ND
Manufacturer
Manufacturer Product Number
30-00336
Description
HOOK-UP STRND 18AWG WHITE 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 41/34 White 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
546,23800 Kč231,19 Kč
1035,97000 Kč359,70 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 2645
Unit Price: 59,00000 Kč
HOOK-UP STRND 18AWG WHITE 498.7'
In-Stock: 0
Unit Price: 4 911,64000 Kč
HOOK-UP STRND 18AWG WHITE 98.43'
In-Stock: 15
Unit Price: 1 529,49000 Kč
HOOK-UP STRND 18AWG WHITE 16.40'
In-Stock: 3
Unit Price: 261,64000 Kč