
CARA760K07984 | |
|---|---|
DigiKey Part Number | SC3807-ND |
Manufacturer | |
Manufacturer Product Number | CARA760K07984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 10 | 430,81600 Kč | 4 308,16 Kč |
| 25 | 403,84200 Kč | 10 096,05 Kč |
| 50 | 384,57000 Kč | 19 228,50 Kč |
| 100 | 366,22400 Kč | 36 622,40 Kč |
| 250 | 343,31896 Kč | 85 829,74 Kč |
| 500 | 326,95398 Kč | 163 476,99 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |











