
CARA76007984 | |
|---|---|
DigiKey Part Number | SC3799-ND |
Manufacturer | |
Manufacturer Product Number | CARA76007984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,13000 Kč | 457,13 Kč |
| 10 | 388,42100 Kč | 3 884,21 Kč |
| 25 | 364,08840 Kč | 9 102,21 Kč |
| 50 | 346,71060 Kč | 17 335,53 Kč |
| 100 | 330,17260 Kč | 33 017,26 Kč |
| 250 | 309,52144 Kč | 77 380,36 Kč |
| 500 | 294,76740 Kč | 147 383,70 Kč |
| Unit Price without VAT: | 457,13000 Kč |
|---|---|
| Unit Price with VAT: | 553,12730 Kč |



