



LRLW11852M0TT(R) | |
|---|---|
DigiKey Part Number | 1939-1871-ND |
Manufacturer | |
Manufacturer Product Number | LRLW11852M0TT(R) |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Right Angle, Thread Lock, to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.6' (2.00m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-00123 | Tensility International Corp | 292 | 839-10-00123-ND | 146,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 169,95800 Kč | 1 699,58 Kč |
| 25 | 159,29920 Kč | 3 982,48 Kč |
| 50 | 151,69380 Kč | 7 584,69 Kč |
| 100 | 144,45360 Kč | 14 445,36 Kč |
| 300 | 133,68447 Kč | 40 105,34 Kč |
| 500 | 128,95586 Kč | 64 477,93 Kč |
| 1 000 | 122,80827 Kč | 122 808,27 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |













