



681M7W2203L001 | |
|---|---|
DigiKey Part Number | NOR1336-ND |
Manufacturer | |
Manufacturer Product Number | 681M7W2203L001 |
Description | CONN D-SUB RCPT 7POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 681M7W2203L001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 Kč | 257,15 Kč |
| 10 | 218,58600 Kč | 2 185,86 Kč |
| 25 | 204,89280 Kč | 5 122,32 Kč |
| 80 | 188,74750 Kč | 15 099,80 Kč |
| 160 | 179,74313 Kč | 28 758,90 Kč |
| 320 | 171,17088 Kč | 54 774,68 Kč |
| 560 | 164,54989 Kč | 92 147,94 Kč |
| 1 040 | 157,52661 Kč | 163 827,67 Kč |
| Unit Price without VAT: | 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 311,15150 Kč |











