



681M7W2103L001 | |
|---|---|
DigiKey Part Number | NOR1335-ND |
Manufacturer | |
Manufacturer Product Number | 681M7W2103L001 |
Description | CONN D-SUB PLG 7POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 681M7W2103L001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,20000 Kč | 224,20 Kč |
| 10 | 190,55700 Kč | 1 905,57 Kč |
| 25 | 178,61480 Kč | 4 465,37 Kč |
| 80 | 164,53688 Kč | 13 162,95 Kč |
| 160 | 156,68475 Kč | 25 069,56 Kč |
| 320 | 149,21069 Kč | 47 747,42 Kč |
| 560 | 143,43966 Kč | 80 326,21 Kč |
| 1 040 | 137,31683 Kč | 142 809,50 Kč |
| Unit Price without VAT: | 224,20000 Kč |
|---|---|
| Unit Price with VAT: | 271,28200 Kč |










