
KLAPX-CPLR-S-88-50-C6A | |
|---|---|
DigiKey Part Number | 2092-KLAPX-CPLR-S-88-50-C6A-ND |
Manufacturer | |
Manufacturer Product Number | KLAPX-CPLR-S-88-50-C6A |
Description | COUPLER RJ45 CAT6A SHIELDED 8P8C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 25 | 109,18120 Kč | 2 729,53 Kč |
| 50 | 103,96940 Kč | 5 198,47 Kč |
| 100 | 99,00560 Kč | 9 900,56 Kč |
| 250 | 92,80780 Kč | 23 201,95 Kč |
| 500 | 88,38058 Kč | 44 190,29 Kč |
| 1 000 | 84,16544 Kč | 84 165,44 Kč |
| 2 500 | 78,90276 Kč | 197 256,90 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |











