Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLAPX-CPLR-S-88-50-C6

DigiKey Part Number
2092-KLAPX-CPLR-S-88-50-C6-ND
Manufacturer
Manufacturer Product Number
KLAPX-CPLR-S-88-50-C6
Description
COUPLER RJ45 CAT6 SHIELDED 8P8C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Shield Material
Stainless Steel
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1068,74700 Kč687,47 Kč
2564,43040 Kč1 610,76 Kč
5061,35200 Kč3 067,60 Kč
10058,42060 Kč5 842,06 Kč
25054,76196 Kč13 690,49 Kč
50052,14812 Kč26 074,06 Kč
1 00049,66048 Kč49 660,48 Kč
2 50046,55441 Kč116 386,02 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč