



SS-82110-001 | |
|---|---|
DigiKey Part Number | 116-SS-82110-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-82110-001 |
Description | MODULAR KEYSTONE CPLR CAT6 SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | Panel Lock, Panel Stops | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 100µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 147,55300 Kč | 1 475,53 Kč |
| 25 | 138,30960 Kč | 3 457,74 Kč |
| 50 | 131,70780 Kč | 6 585,39 Kč |
| 100 | 125,42110 Kč | 12 542,11 Kč |
| 400 | 113,73778 Kč | 45 495,11 Kč |
| 800 | 108,31373 Kč | 86 650,98 Kč |
| 1 200 | 105,26333 Kč | 126 316,00 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |










