Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-82010-001

DigiKey Part Number
116-SS-82010-001-ND
Manufacturer
Manufacturer Product Number
SS-82010-001
Description
MOD KEYSTONE CPLR CAT6 UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Material
Plastic
Manufacturer
Bel Inc.
Exterior Contact Material
Phosphor Bronze
Series
Interior Contact Material
Phosphor Bronze
Packaging
Box
Exterior Contact Finish
Gold
Part Status
Active
Ratings
Cat6
Style
Modular
Features
Panel Lock, Panel Stops
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10115,78300 Kč1 157,83 Kč
25108,51760 Kč2 712,94 Kč
50103,33540 Kč5 166,77 Kč
10098,40080 Kč9 840,08 Kč
25092,24168 Kč23 060,42 Kč
50087,84094 Kč43 920,47 Kč
1 00083,65225 Kč83 652,25 Kč
2 50078,42174 Kč196 054,35 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč