
MH3101S-CAT6 | |
|---|---|
DigiKey Part Number | 4672-MH3101S-CAT6-ND |
Manufacturer | |
Manufacturer Product Number | MH3101S-CAT6 |
Description | RJ45 SHIELDED COUPLER CAT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer MH Connectors | Ratings Cat6 |
Series | Shielding Shielded |
Packaging Tray | Contact Finish Gold, Nickel |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Stainless Steel |
Type Coupler | Operating Temperature 0°C ~ 70°C |
Features Panel Lock, Panel Stops |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 214,66300 Kč | 2 146,63 Kč |
| 40 | 194,64625 Kč | 7 785,85 Kč |
| 80 | 185,35200 Kč | 14 828,16 Kč |
| 120 | 180,12783 Kč | 21 615,34 Kč |
| 280 | 169,68032 Kč | 47 510,49 Kč |
| 520 | 162,43608 Kč | 84 466,76 Kč |
| 1 000 | 155,12084 Kč | 155 120,84 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |



