
MH3101S-CAT6A | |
|---|---|
DigiKey Part Number | 4672-MH3101S-CAT6A-ND |
Manufacturer | |
Manufacturer Product Number | MH3101S-CAT6A |
Description | RJ45 SHIELDED COUPLER CAT6A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer MH Connectors | Ratings Cat6a |
Series | Shielding Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polycarbonate (PC) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Stainless Steel |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Features Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 255,25200 Kč | 2 552,52 Kč |
| 25 | 239,26800 Kč | 5 981,70 Kč |
| 50 | 227,84920 Kč | 11 392,46 Kč |
| 100 | 216,97440 Kč | 21 697,44 Kč |
| 250 | 203,40092 Kč | 50 850,23 Kč |
| 500 | 193,70110 Kč | 96 850,55 Kč |
| 1 000 | 184,46869 Kč | 184 468,69 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |




