
MH3101S-CAT5E | |
|---|---|
DigiKey Part Number | 4672-MH3101S-CAT5E-ND |
Manufacturer | |
Manufacturer Product Number | MH3101S-CAT5E |
Description | RJ45 SHIELDED COUPLER CAT5E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Features Panel Lock, Panel Stops |
Manufacturer MH Connectors | Mounting Type Panel Mount |
Series | Ratings Cat5e |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler | Shield Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,33800 Kč | 1 573,38 Kč |
| 25 | 147,47320 Kč | 3 686,83 Kč |
| 50 | 140,43040 Kč | 7 021,52 Kč |
| 100 | 133,72580 Kč | 13 372,58 Kč |
| 300 | 123,75520 Kč | 37 126,56 Kč |
| 500 | 119,37698 Kč | 59 688,49 Kč |
| 1 000 | 113,68548 Kč | 113 685,48 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |




