
ECF504-SC6A | |
|---|---|
DigiKey Part Number | 5073-ECF504-SC6A-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-SC6A |
Description | CAT 6A SHLD RJ45 PNL CPLR KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Ratings Cat6a |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,82000 Kč | 778,82 Kč |
| 10 | 661,96200 Kč | 6 619,62 Kč |
| 25 | 620,52440 Kč | 15 513,11 Kč |
| 50 | 590,92580 Kč | 29 546,29 Kč |
| 100 | 562,74430 Kč | 56 274,43 Kč |
| 250 | 527,55544 Kč | 131 888,86 Kč |
| Unit Price without VAT: | 778,82000 Kč |
|---|---|
| Unit Price with VAT: | 942,37220 Kč |














