
ECF504-SR6A | |
|---|---|
DigiKey Part Number | 5073-ECF504-SR6A-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-SR6A |
Description | CAT6A RJ45 SHD RA PNL CPLR KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange (2 Hole), Right Angle |
Manufacturer L-com | Mounting Feature Flange |
Series | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Brass, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Brass |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,47000 Kč | 908,47 Kč |
| 10 | 772,07100 Kč | 7 720,71 Kč |
| 25 | 723,74440 Kč | 18 093,61 Kč |
| 50 | 689,21580 Kč | 34 460,79 Kč |
| 100 | 656,35390 Kč | 65 635,39 Kč |
| 250 | 615,31732 Kč | 153 829,33 Kč |
| Unit Price without VAT: | 908,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,24870 Kč |

