Cable A Female to Wire Leads 0.83' (254.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECJ504B-UA

DigiKey Part Number
5073-ECJ504B-UA-ND
Manufacturer
Manufacturer Product Number
ECJ504B-UA
Description
JK PNL MNT USB A 10"" WIRE LDS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable A Female to Wire Leads 0.83' (254.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.83' (254.0mm)
Mfr
Wire Gauge
20 AWG, 24 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Multiple
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Factory Stock: 1 163
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1297,54000 Kč297,54 Kč
10252,77400 Kč2 527,74 Kč
25236,95000 Kč5 923,75 Kč
50225,63620 Kč11 281,81 Kč
100214,86830 Kč21 486,83 Kč
250201,42540 Kč50 356,35 Kč
500191,82176 Kč95 910,88 Kč
1 000182,67798 Kč182 677,98 Kč
Manufacturers Standard Package
Unit Price without VAT:297,54000 Kč
Unit Price with VAT:360,02340 Kč