
67U2BD-003-K | |
|---|---|
DigiKey Part Number | 380-67U2BD-003-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U2BD-003-K |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 180,87700 Kč | 1 808,77 Kč |
| 25 | 169,54640 Kč | 4 238,66 Kč |
| 50 | 161,45360 Kč | 8 072,68 Kč |
| 200 | 146,41065 Kč | 29 282,13 Kč |
| 400 | 139,42830 Kč | 55 771,32 Kč |
| 600 | 135,49975 Kč | 81 299,85 Kč |
| 1 000 | 130,70898 Kč | 130 708,98 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |









